CMF5560R000FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,08687 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,63096 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,13190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,49758 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,13190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,63096 zł
Datasheet
60 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5560R000FKEB

DigiKey Part Number
CMF5560R000FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5560R000FKEB
Description
RES 60 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5560R000FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7060R000FHEKVishay Dale0CMF7060R000FHEK-ND4,08687 złUpgrade
CMF5560R000FKEA39Vishay Dale0CMF5560R000FKEA39-ND1,63096 złParametric Equivalent
CMF5560R000FKEB39Vishay Dale0CMF5560R000FKEB39-ND3,13190 złParametric Equivalent
CMF5560R000FKEKVishay Dale0CMF5560R000FKEK-ND0,49758 złParametric Equivalent
CMF5560R000FKR639Vishay Dale0CMF5560R000FKR639-ND3,13190 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,83536 zł835,36 zł
Manufacturers Standard Package
Unit Price without VAT:0,83536 zł
Unit Price with VAT:1,02749 zł