CMF555M1000JNEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,96366 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,92040 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,14265 zł
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17475 zł
Datasheet
5.1 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555M1000JNEB

DigiKey Part Number
CMF555M1000JNEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF555M1000JNEB
Description
RES 5.1M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555M1000JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF555M1000JKEBVishay Dale0CMF555M1000JKEB-ND1,96366 złParametric Equivalent
CMF555M1000JKEKVishay Dale0CMF555M1000JKEK-ND11,92040 złParametric Equivalent
CMF555M1000JNEAVishay Dale0CMF555M1000JNEA-ND1,14265 złParametric Equivalent
HHV-50JR-52-5M1YAGEO0HHV-50JR-52-5M1-ND0,17475 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,96366 zł1 963,66 zł
Manufacturers Standard Package
Unit Price without VAT:1,96366 zł
Unit Price with VAT:2,41530 zł