CMF555K2300FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 989
Unit Price: 3,66000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 687
Unit Price: 2,62000 zł
Datasheet
5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF555K2300FHR6

DigiKey Part Number
CMF555K2300FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF555K2300FHR6
Description
RES 5.23K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF555K2300FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF555K2300DHEAVishay Dale0CMF555K2300DHEA-ND0,91425 złParametric Equivalent
CMF555K2300DHEBVishay Dale0CMF555K2300DHEB-ND1,48433 złParametric Equivalent
CMF555K2300DHR6Vishay Dale989541-CMF555K2300DHR6CT-ND3,66000 złParametric Equivalent
CMF555K2300FHEBVishay Dale687CMF5.23KHFCT-ND2,62000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types