CMF55511K00FLR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56373 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,56373 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91170 zł
Datasheet
511 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55511K00FLR6

DigiKey Part Number
CMF55511K00FLR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55511K00FLR6
Description
RES 511K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
511 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55511K00FLR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55511K00FKEAVishay Dale0CMF55511K00FKEA-ND0,56373 złParametric Equivalent
CMF55511K00FKEBVishay Dale0CMF55511K00FKEB-ND0,91170 złParametric Equivalent
CMF55511K00FLEAVishay Dale0CMF55511K00FLEA-ND0,56373 złParametric Equivalent
CMF55511K00FLEBVishay Dale0CMF55511K00FLEB-ND0,91170 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types