Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5550R000FKEA39 | |
|---|---|
DigiKey Part Number | CMF5550R000FKEA39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5550R000FKEA39 |
Description | RES 50 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5550R000FKEA39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5550R000BEEA | Vishay Dale | 0 | CMF5550R000BEEA-ND | 2,02964 zł | Upgrade |
| CMF5550R000CEEK | Vishay Dale | 0 | CMF5550R000CEEK-ND | 1,89566 zł | Upgrade |
| CMF7050R000BHEB | Vishay Dale | 0 | CMF7050R000BHEB-ND | 4,12892 zł | Upgrade |
| CMF7050R000BHEK | Vishay Dale | 0 | CMF7050R000BHEK-ND | 5,61159 zł | Upgrade |
| CMF5550R000DHEK | Vishay Dale | 0 | CMF5550R000DHEK-ND | 0,93749 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63096 zł | 8 154,80 zł |
| Unit Price without VAT: | 1,63096 zł |
|---|---|
| Unit Price with VAT: | 2,00608 zł |



