CMF554R7500FLR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,45415 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,92848 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,92848 zł
Datasheet
4.75 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554R7500FLR6

DigiKey Part Number
CMF554R7500FLR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554R7500FLR6
Description
RES 4.75 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
4.75 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554R7500FLR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554R7500FKEAVishay Dale0CMF554R7500FKEA-ND2,45415 złParametric Equivalent
CMF554R7500FKEBVishay Dale0CMF554R7500FKEB-ND3,92848 złParametric Equivalent
CMF554R7500FLEBVishay Dale0CMF554R7500FLEB-ND3,92848 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types