


TMK316SD104JL-T | |
|---|---|
DigiKey Part Number | 587-1147-2-ND - Tape & Reel (TR) 587-1147-1-ND - Cut Tape (CT) 587-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316SD104JL-T |
Description | CAP CER 0.1UF 25V 1206 |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316SD104JL-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,01600 zł | 10,16 zł |
| 50 | 0,75560 zł | 37,78 zł |
| 100 | 0,67540 zł | 67,54 zł |
| 500 | 0,54114 zł | 270,57 zł |
| 1 000 | 0,49966 zł | 499,66 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,46555 zł | 931,10 zł |
| 4 000 | 0,43747 zł | 1 749,88 zł |
| 6 000 | 0,42341 zł | 2 540,46 zł |
| 10 000 | 0,40783 zł | 4 078,30 zł |
| 14 000 | 0,39872 zł | 5 582,08 zł |
| 20 000 | 0,38996 zł | 7 799,20 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

