CMF554M7500FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,39890 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,07976 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,23124 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,38235 zł
Datasheet
4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554M7500FKR6

DigiKey Part Number
CMF554M7500FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554M7500FKR6
Description
RES 4.75M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
4.75 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554M7500FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554M7500FHEAVishay Dale0CMF554M7500FHEA-ND3,39890 złParametric Equivalent
CMF554M7500FHEBVishay Dale0CMF4.75MHFTR-ND5,07976 złParametric Equivalent
CMF554M7500FKEAVishay Dale0CMF554M7500FKEA-ND2,23124 złParametric Equivalent
CMF554M7500FKEBVishay Dale0CMF554M7500FKEB-ND3,38235 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types