CMF554M5300FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,07976 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 13,96710 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,23124 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,43147 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,38235 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 99
Unit Price: 27,18000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,67658 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,43147 zł
Datasheet
4.53 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554M5300FKEB70

DigiKey Part Number
CMF554M5300FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554M5300FKEB70
Description
RES 4.53M OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.53 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554M5300FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554M5300FHEBVishay Dale0CMF4.53MHFTR-ND5,07976 złParametric Equivalent
CMF554M5300FHEKVishay Dale0CMF554M5300FHEK-ND13,96710 złParametric Equivalent
CMF554M5300FKEAVishay Dale0CMF554M5300FKEA-ND2,23124 złParametric Equivalent
CMF554M5300FKEA70Vishay Dale0CMF554M5300FKEA70-ND2,43147 złParametric Equivalent
CMF554M5300FKEBVishay Dale0CMF554M5300FKEB-ND3,38235 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,67658 zł3 676,58 zł
Manufacturers Standard Package
Unit Price without VAT:3,67658 zł
Unit Price with VAT:4,52219 zł