Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554M1200FKEA | |
|---|---|
DigiKey Part Number | CMF554M1200FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554M1200FKEA |
Description | RES 4.12M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.12 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M1200FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554M1200FHEB | Vishay Dale | 2 537 | CMF4.12MHFCT-ND | 10,59000 zł | Parametric Equivalent |
| CMF554M1200FHEK | Vishay Dale | 0 | CMF554M1200FHEK-ND | 13,96710 zł | Parametric Equivalent |
| CMF554M1200FKEB | Vishay Dale | 0 | CMF554M1200FKEB-ND | 3,38235 zł | Parametric Equivalent |
| CMF554M1200FKEK | Vishay Dale | 0 | CMF554M1200FKEK-ND | 11,92040 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,23124 zł | 11 156,20 zł |
| Unit Price without VAT: | 2,23124 zł |
|---|---|
| Unit Price with VAT: | 2,74443 zł |


