Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554M0200GNEB | |
|---|---|
DigiKey Part Number | CMF554M0200GNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554M0200GNEB |
Description | RES 4.02M OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.02 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554M0200GNEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554M0200FHEB | Vishay Dale | 656 | CMF4.02MHFCT-ND | 7,94000 zł | Upgrade |
| CMF704M0200FKEA | Vishay Dale | 0 | CMF704M0200FKEA-ND | 5,71309 zł | Upgrade |
| CMF704M0200FKEK | Vishay Dale | 0 | CMF704M0200FKEK-ND | 24,97220 zł | Upgrade |
| CMF554M0200FKEA | Vishay Dale | 0 | CMF554M0200FKEA-ND | 2,23124 zł | Parametric Equivalent |
| CMF554M0200FKEB | Vishay Dale | 0 | CMF554M0200FKEB-ND | 3,38235 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,96366 zł | 1 963,66 zł |
| Unit Price without VAT: | 1,96366 zł |
|---|---|
| Unit Price with VAT: | 2,41530 zł |


