Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554K9900FHBF | |
|---|---|
DigiKey Part Number | CMF554K9900FHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF554K9900FHBF |
Description | RES 4.99K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K9900FHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K9900DHEA | Vishay Dale | 0 | CMF554K9900DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF554K9900DHEB | Vishay Dale | 0 | CMF554K9900DHEB-ND | 1,48433 zł | Parametric Equivalent |
| CMF554K9900FEEA | Vishay Dale | 0 | CMF554K9900FEEA-ND | 1,09924 zł | Parametric Equivalent |
| CMF554K9900FEEA70 | Vishay Dale | 0 | CMF554K9900FEEA70-ND | 1,19072 zł | Parametric Equivalent |
| CMF554K9900FEEB | Vishay Dale | 0 | CMF554K9900FEEB-ND | 1,89910 zł | Parametric Equivalent |


