CMF554K6400FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,50702 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07548 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,12627 zł
Datasheet
4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF554K6400FKEB70

DigiKey Part Number
CMF554K6400FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF554K6400FKEB70
Description
RES 4.64K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF554K6400FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF554K6400FKEAVishay Dale0CMF554K6400FKEA-ND0,50702 złDirect
RNMF12FTD4K64Stackpole Electronics Inc0RNMF12FTD4K64-ND0,07548 złDirect
RNF12FTD4K64Stackpole Electronics Inc0RNF12FTD4K64-ND0,12627 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,91170 zł911,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,91170 zł
Unit Price with VAT:1,12139 zł