Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF554K0000FKRE39 | |
|---|---|
DigiKey Part Number | CMF554K0000FKRE39-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF554K0000FKRE39 |
Description | RES 4K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF554K0000FKRE39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF554K0000BER6 | Vishay Dale | 0 | CMF554K0000BER6-ND | 2,13681 zł | Upgrade |
| CMF554K0000CHBF | Vishay Dale | 0 | CMF554K0000CHBF-ND | 1,29754 zł | Upgrade |
| CMF554K0000DHBF | Vishay Dale | 0 | CMF554K0000DHBF-ND | 0,93749 zł | Upgrade |
| CMF554K0000FER6 | Vishay Dale | 0 | CMF554K0000FER6-ND | 1,21423 zł | Upgrade |
| CMF554K0000DHEK | Vishay Dale | 0 | CMF554K0000DHEK-ND | 0,93749 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63096 zł | 8 154,80 zł |
| Unit Price without VAT: | 1,63096 zł |
|---|---|
| Unit Price with VAT: | 2,00608 zł |


