Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF5545K300FKEA | |
|---|---|
DigiKey Part Number | CMF5545K300FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5545K300FKEA |
Description | RES 45.3K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5545K300FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5545K300DHEA | Vishay Dale | 0 | CMF5545K300DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF5545K300DHEB | Vishay Dale | 0 | CMF5545K300DHEB-ND | 1,48433 zł | Parametric Equivalent |
| CMF5545K300FHEB | Vishay Dale | 316 | CMF45.3KHFCT-ND | 1,87000 zł | Parametric Equivalent |
| CMF5545K300FHEK | Vishay Dale | 0 | CMF5545K300FHEK-ND | 11,92040 zł | Parametric Equivalent |
| CMF5545K300FKEB | Vishay Dale | 0 | CMF5545K300FKEB-ND | 0,83536 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50702 zł | 2 535,10 zł |
| Unit Price without VAT: | 0,50702 zł |
|---|---|
| Unit Price with VAT: | 0,62363 zł |



