Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553R3200FLR670 | |
|---|---|
DigiKey Part Number | CMF553R3200FLR670-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF553R3200FLR670 |
Description | RES 3.32 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553R3200FLR670 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553R3200FLBF | Vishay Dale | 0 | CMF553R3200FLBF-ND | 11,92040 zł | Direct |
| CMF553R3200FKEA | Vishay Dale | 0 | CMF553R3200FKEA-ND | 2,45415 zł | Parametric Equivalent |
| CMF553R3200FKEB | Vishay Dale | 0 | CMF553R3200FKEB-ND | 3,92848 zł | Parametric Equivalent |
| CMF553R3200FKEK | Vishay Dale | 0 | CMF553R3200FKEK-ND | 11,92040 zł | Parametric Equivalent |
| CMF553R3200FLEA70 | Vishay Dale | 0 | CMF553R3200FLEA70-ND | 2,68007 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,28368 zł | 4 283,68 zł |
| Unit Price without VAT: | 4,28368 zł |
|---|---|
| Unit Price with VAT: | 5,26893 zł |


