
CMF553M9000FKEB | |
|---|---|
DigiKey Part Number | 541-CMF553M9000FKEBTR-ND - Tape & Reel (TR) 541-CMF553M9000FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553M9000FKEB |
Description | RES 3.90M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.9 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M9000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 zł | 7,79 zł |
| 10 | 5,17100 zł | 51,71 zł |
| 25 | 4,45840 zł | 111,46 zł |
| 50 | 4,01240 zł | 200,62 zł |
| 100 | 3,63250 zł | 363,25 zł |
| 250 | 3,21608 zł | 804,02 zł |
| 500 | 2,95566 zł | 1 477,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,38235 zł | 3 382,35 zł |
| 2 000 | 3,15639 zł | 6 312,78 zł |
| 3 000 | 3,04034 zł | 9 121,02 zł |
| 5 000 | 2,90910 zł | 14 545,50 zł |
| 7 000 | 2,83091 zł | 19 816,37 zł |
| 10 000 | 2,75451 zł | 27 545,10 zł |
| Unit Price without VAT: | 7,79000 zł |
|---|---|
| Unit Price with VAT: | 9,58170 zł |

