
CMF553M3000FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF553M3000FKR6TR-ND - Tape & Reel (TR) 541-CMF553M3000FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553M3000FKR6 |
Description | RES 3.3M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M3000FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553M3000FHEB | Vishay Dale | 0 | CMF553M3000FHEB-ND | 5,07976 zł | Parametric Equivalent |
| CMF553M3000FKEA | Vishay Dale | 0 | CMF553M3000FKEA-ND | 2,23124 zł | Parametric Equivalent |
| CMF553M3000FKEB | Vishay Dale | 0 | CMF553M3000FKEB-ND | 3,38235 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 zł | 7,58 zł |
| 10 | 5,01300 zł | 50,13 zł |
| 25 | 4,32040 zł | 108,01 zł |
| 50 | 3,88600 zł | 194,30 zł |
| 100 | 3,51720 zł | 351,72 zł |
| 250 | 3,11280 zł | 778,20 zł |
| 500 | 2,85978 zł | 1 429,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,07530 zł | 2 075,30 zł |
| Unit Price without VAT: | 7,58000 zł |
|---|---|
| Unit Price with VAT: | 9,32340 zł |

