CMF553K8300FHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,32052 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,57910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 4 857
Unit Price: 1,83000 zł
Datasheet
3.83 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553K8300FHBF

DigiKey Part Number
CMF553K8300FHBF-ND
Manufacturer
Manufacturer Product Number
CMF553K8300FHBF
Description
RES 3.83K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553K8300FHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553K8300DEEBVishay Dale0CMF553K8300DEEB-ND2,32052 złParametric Equivalent
CMF553K8300DHEAVishay Dale0CMF553K8300DHEA-ND0,91425 złParametric Equivalent
CMF553K8300DHEBVishay Dale0CMF553K8300DHEB-ND1,48433 złParametric Equivalent
CMF553K8300FHEAVishay Dale0CMF553K8300FHEA-ND0,57910 złParametric Equivalent
CMF553K8300FHEBVishay Dale4 857CMF3.83KHFCT-ND1,83000 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types