Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF553K1600FKBF | |
|---|---|
DigiKey Part Number | CMF553K1600FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF553K1600FKBF |
Description | RES 3.16K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 3.16 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K1600FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF553K1600DHEA | Vishay Dale | 0 | CMF553K1600DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF553K1600DHEB | Vishay Dale | 0 | CMF553K1600DHEB-ND | 1,48433 zł | Parametric Equivalent |
| CMF553K1600FHEA | Vishay Dale | 0 | CMF553K1600FHEA-ND | 0,57910 zł | Parametric Equivalent |
| CMF553K1600FHEB | Vishay Dale | 2 699 | CMF3.16KHFCT-ND | 1,58000 zł | Parametric Equivalent |
| CMF553K1600FKEA | Vishay Dale | 0 | CMF553K1600FKEA-ND | 0,50702 zł | Parametric Equivalent |


