
CMF553K0900FHEB | |
|---|---|
DigiKey Part Number | CMF3.09KHFTR-ND - Tape & Reel (TR) CMF3.09KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K0900FHEB |
Description | RES 3.09K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K0900FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,69800 zł | 16,98 zł |
| 25 | 1,44640 zł | 36,16 zł |
| 50 | 1,28760 zł | 64,38 zł |
| 100 | 1,15340 zł | 115,34 zł |
| 250 | 1,00600 zł | 251,50 zł |
| 500 | 0,91378 zł | 456,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,83536 zł | 835,36 zł |
| 2 000 | 0,76872 zł | 1 537,44 zł |
| 3 000 | 0,73449 zł | 2 203,47 zł |
| 5 000 | 0,69576 zł | 3 478,80 zł |
| 7 000 | 0,67267 zł | 4 708,69 zł |
| 10 000 | 0,65012 zł | 6 501,20 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

