CMF5539R000FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,57910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,03347 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,50702 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,83536 zł
Datasheet
39 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5539R000FKRE

DigiKey Part Number
CMF5539R000FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5539R000FKRE
Description
RES 39 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
39 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5539R000FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5539R000FHEAVishay Dale0CMF5539R000FHEA-ND0,57910 złParametric Equivalent
CMF5539R000FHEBVishay Dale0CMF5539R000FHEB-ND1,03347 złParametric Equivalent
CMF5539R000FKEAVishay Dale0CMF5539R000FKEA-ND0,50702 złParametric Equivalent
CMF5539R000FKEBVishay Dale0CMF5539R000FKEB-ND0,83536 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types