Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55332K00BHEK | |
|---|---|
DigiKey Part Number | CMF55332K00BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55332K00BHEK |
Description | RES 332K OHM 1/2W .1% AXIAL |
Customer Reference | |
Detailed Description | 332 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55332K00BHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55332K00BEEA | Vishay Dale | 0 | CMF55332K00BEEA-ND | 2,02964 zł | Parametric Equivalent |
| CMF55332K00BEEB | Vishay Dale | 1 050 | CMF332KHBCT-ND | 6,97000 zł | Parametric Equivalent |
| CMF55332K00BEKA | Vishay Dale | 0 | CMF55332K00BEKA-ND | 1,47970 zł | Parametric Equivalent |
| CMF55332K00BHEB | Vishay Dale | 0 | CMF55332K00BHEB-ND | 2,32052 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,92040 zł | 1 192,04 zł |
| Unit Price without VAT: | 11,92040 zł |
|---|---|
| Unit Price with VAT: | 14,66209 zł |


