CMF55301K00FKEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,50702 zł
Datasheet

Direct


Vishay Dale
In Stock: 100
Unit Price: 27,29000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07548 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,12627 zł
Datasheet
301 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55301K00FKEB70

DigiKey Part Number
CMF55301K00FKEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55301K00FKEB70
Description
RES 301K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
301 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55301K00FKEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55301K00FKEAVishay Dale0CMF55301K00FKEA-ND0,50702 złDirect
CMF55301K00FKEKVishay Dale100541-CMF55301K00FKEK-ND27,29000 złDirect
RNMF12FTD301KStackpole Electronics Inc0RNMF12FTD301K-ND0,07548 złDirect
RNF12FTD301KStackpole Electronics Inc0RNF12FTD301K-ND0,12627 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,91170 zł911,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,91170 zł
Unit Price with VAT:1,12139 zł