Parametric Equivalent

CMF552R7400JKEB | |
|---|---|
DigiKey Part Number | CMF552R7400JKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552R7400JKEB |
Description | RES 2.74 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552R7400JKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552R7400JKEK | Vishay Dale | 0 | CMF552R7400JKEK-ND | 0,94984 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,52850 zł | 1 528,50 zł |
| Unit Price without VAT: | 1,52850 zł |
|---|---|
| Unit Price with VAT: | 1,88006 zł |


