CMF552R7000JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,77085 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,28184 zł
Datasheet
2.7 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552R7000JKEB

DigiKey Part Number
CMF552R7000JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552R7000JKEB
Description
RES 2.7 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552R7000JKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552R7000JKEAVishay Dale0CMF552R7000JKEA-ND0,77085 złParametric Equivalent
RNF12JTD2R70Stackpole Electronics Inc0RNF12JTD2R70-ND0,28184 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,52850 zł1 528,50 zł
Manufacturers Standard Package
Unit Price without VAT:1,52850 zł
Unit Price with VAT:1,88006 zł