Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552R6100FKR6 | |
|---|---|
DigiKey Part Number | CMF552R6100FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552R6100FKR6 |
Description | RES 2.61 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.61 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552R6100FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552R6100FKEA | Vishay Dale | 0 | CMF552R6100FKEA-ND | 2,45415 zł | Parametric Equivalent |
| CMF552R6100FKEB | Vishay Dale | 0 | CMF552R6100FKEB-ND | 3,92848 zł | Parametric Equivalent |
| CMF552R6100FKR7 | Vishay Dale | 0 | CMF552R6100FKR7-ND | 2,68290 zł | Parametric Equivalent |
| CMF552R6100FKR8 | Vishay Dale | 0 | CMF552R6100FKR8-ND | 2,63132 zł | Parametric Equivalent |
| CMF552R6100FKWF | Vishay Dale | 0 | CMF552R6100FKWF-ND | 4,86338 zł | Parametric Equivalent |


