Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552M8000GNEK | |
|---|---|
DigiKey Part Number | CMF552M8000GNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF552M8000GNEK |
Description | RES 2.8M OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 2.8 MOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M8000GNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M8000FHEB | Vishay Dale | 0 | CMF2.80MHFTR-ND | 5,07976 zł | Upgrade |
| CMF552M8000FKEB | Vishay Dale | 0 | CMF552M8000FKEB-ND | 3,38235 zł | Parametric Equivalent |
| CMF552M8000GNEA | Vishay Dale | 0 | CMF552M8000GNEA-ND | 1,14265 zł | Parametric Equivalent |
| CMF552M8000GNEB | Vishay Dale | 0 | CMF552M8000GNEB-ND | 1,96366 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,24446 zł | 1 244,46 zł |
| Unit Price without VAT: | 1,24446 zł |
|---|---|
| Unit Price with VAT: | 1,53069 zł |


