CMF552K8400BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,02964 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,18827 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,55129 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,32052 zł
Datasheet
2.84 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552K8400BHR6

DigiKey Part Number
CMF552K8400BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF552K8400BHR6
Description
RES 2.84K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
2.84 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552K8400BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552K8400BEEAVishay Dale0CMF552K8400BEEA-ND2,02964 złParametric Equivalent
CMF552K8400BEEBVishay Dale0CMF552K8400BEEB-ND3,18827 złParametric Equivalent
CMF552K8400BHEAVishay Dale0CMF552K8400BHEA-ND1,55129 złParametric Equivalent
CMF552K8400BHEBVishay Dale0CMF552K8400BHEB-ND2,32052 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types