
CMF55274K00FHEB | |
|---|---|
DigiKey Part Number | CMF274KHFTR-ND - Tape & Reel (TR) CMF274KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55274K00FHEB |
Description | RES 274K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55274K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,11000 zł | 11,10 zł |
| 25 | 0,94240 zł | 23,56 zł |
| 50 | 0,83660 zł | 41,83 zł |
| 100 | 0,74650 zł | 74,65 zł |
| 250 | 0,64748 zł | 161,87 zł |
| 500 | 0,58558 zł | 292,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,03347 zł | 1 033,47 zł |
| 2 000 | 0,95305 zł | 1 906,10 zł |
| 3 000 | 0,91176 zł | 2 735,28 zł |
| 5 000 | 0,86505 zł | 4 325,25 zł |
| 7 000 | 0,83721 zł | 5 860,47 zł |
| 10 000 | 0,81001 zł | 8 100,10 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

