CMF55249R00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,21754 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,51959 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 1 348
Unit Price: 7,11000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,19072 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,89910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,14550 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,14550 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,19072 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,19072 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5 064
Unit Price: 2,01000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 332
Unit Price: 2,44000 zł
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07548 zł
Datasheet
249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55249R00FHEK

DigiKey Part Number
CMF249HA-ND
Manufacturer
Manufacturer Product Number
CMF55249R00FHEK
Description
RES 249 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
249 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55249R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55249R00BEEA70Vishay Dale0CMF55249R00BEEA70-ND2,21754 złUpgrade
CMF55249R00BER670Vishay Dale0CMF55249R00BER670-ND3,51959 złUpgrade
CPF1249R00BEEE6Vishay Dale1 348CPF249GCT-ND7,11000 złUpgrade
CMF55249R00DHEAVishay Dale0CMF55249R00DHEA-ND0,91425 złParametric Equivalent
CMF55249R00DHEBVishay Dale0CMF55249R00DHEB-ND1,48433 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10011,92040 zł1 192,04 zł
Manufacturers Standard Package
Unit Price without VAT:11,92040 zł
Unit Price with VAT:14,66209 zł