Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

CMF55249K00FKEK | |
|---|---|
DigiKey Part Number | CMF55249K00FKEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF55249K00FKEK |
Description | RES 249K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 249 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55249K00FKEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55249K00BEEA70 | Vishay Dale | 0 | CMF55249K00BEEA70-ND | 2,21754 zł | Upgrade |
| CMF55249K00BER670 | Vishay Dale | 0 | CMF55249K00BER670-ND | 3,51959 zł | Upgrade |
| CMF70249K00FKEB | Vishay Dale | 0 | CMF70249K00FKEB-ND | 2,69795 zł | Upgrade |
| CMF55249K00DHEA | Vishay Dale | 0 | CMF55249K00DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF55249K00DHEB | Vishay Dale | 0 | CMF55249K00DHEB-ND | 1,48433 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,92040 zł | 1 192,04 zł |
| Unit Price without VAT: | 11,92040 zł |
|---|---|
| Unit Price with VAT: | 14,66209 zł |



