Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5522R100FKEK39 | |
|---|---|
DigiKey Part Number | CMF5522R100FKEK39-ND |
Manufacturer | |
Manufacturer Product Number | CMF5522R100FKEK39 |
Description | RES 22.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522R100FKEK39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF7022R100FKEA | Vishay Dale | 0 | CMF7022R100FKEA-ND | 2,45848 zł | Upgrade |
| CMF7022R100FKEB | Vishay Dale | 0 | CMF7022R100FKEB-ND | 2,69795 zł | Upgrade |
| CMF7022R100FKEK | Vishay Dale | 0 | CMF7022R100FKEK-ND | 11,92040 zł | Upgrade |
| CMF5522R100DHEA | Vishay Dale | 0 | CMF5522R100DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF5522R100DHEB | Vishay Dale | 0 | CMF5522R100DHEB-ND | 1,48433 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,13190 zł | 3 131,90 zł |
| Unit Price without VAT: | 3,13190 zł |
|---|---|
| Unit Price with VAT: | 3,85224 zł |


