CMF5520K000DHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,82651 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,86399 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,40987 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,32052 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,91425 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,48433 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 770
Unit Price: 3,66000 zł
Datasheet
20 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5520K000DHBF

DigiKey Part Number
CMF5520K000DHBF-ND
Manufacturer
Manufacturer Product Number
CMF5520K000DHBF
Description
RES 20K OHM 1/2W 0.5% AXIAL
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5520K000DHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5520K000CEEAVishay Dale0CMF5520K000CEEA-ND1,82651 złParametric Equivalent
CMF5520K000CEEBVishay Dale0CMF5520K000CEEB-ND2,86399 złParametric Equivalent
CMF5520K000DEEAVishay Dale0CMF5520K000DEEA-ND1,40987 złParametric Equivalent
CMF5520K000DEEBVishay Dale0CMF5520K000DEEB-ND2,32052 złParametric Equivalent
CMF5520K000DHEAVishay Dale0CMF5520K000DHEA-ND0,91425 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types