Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M8000JNEA | |
|---|---|
DigiKey Part Number | CMF551M8000JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M8000JNEA |
Description | RES 1.8M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M8000JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M8000BEEB | Vishay Dale | 0 | CMF551M8000BEEB-ND | 6,61239 zł | Upgrade |
| CMF551M8000BER6 | Vishay Dale | 0 | CMF551M8000BER6-ND | 6,61239 zł | Upgrade |
| CMF551M8000BHEB | Vishay Dale | 0 | CMF551M8000BHEB-ND | 4,62513 zł | Upgrade |
| CMF551M8000BHR6 | Vishay Dale | 0 | CMF551M8000BHR6-ND | 4,62513 zł | Upgrade |
| CMF551M8000CHEB | Vishay Dale | 0 | CMF551M8000CHEB-ND | 4,18195 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,14265 zł | 5 713,25 zł |
| Unit Price without VAT: | 1,14265 zł |
|---|---|
| Unit Price with VAT: | 1,40546 zł |


