CMF551M8000JKRE is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 6,61239 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,62513 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,18195 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,81278 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,14265 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 1,96366 zł
Datasheet
1.8 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M8000JKRE

DigiKey Part Number
CMF551M8000JKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M8000JKRE
Description
RES 1.8M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M8000JKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M8000BEEBVishay Dale0CMF551M8000BEEB-ND6,61239 złUpgrade
CMF551M8000BHEBVishay Dale0CMF551M8000BHEB-ND4,62513 złUpgrade
CMF551M8000CHEBVishay Dale0CMF551M8000CHEB-ND4,18195 złUpgrade
CMF701M8000FKEBVishay Dale0CMF701M8000FKEB-ND3,81278 złUpgrade
CMF551M8000JKEAVishay Dale0CMF551M8000JKEA-ND1,14265 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types