CMF551M1500BHBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 3,28558 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 4,62513 zł
Datasheet
1.15 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M1500BHBF

DigiKey Part Number
CMF551M1500BHBF-ND
Manufacturer
Manufacturer Product Number
CMF551M1500BHBF
Description
RES 1.15M OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
1.15 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M1500BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M1500BHEAVishay Dale0CMF551M1500BHEA-ND3,28558 złDirect
CMF551M1500BHEBVishay Dale0CMF551M1500BHEB-ND4,62513 złDirect
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10015,38010 zł1 538,01 zł
Manufacturers Standard Package
Unit Price without VAT:15,38010 zł
Unit Price with VAT:18,91752 zł