Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF551M0700FKR6 | |
|---|---|
DigiKey Part Number | CMF551M0700FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M0700FKR6 |
Description | RES 1.07M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.07 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M0700FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M0700FHEB | Vishay Dale | 0 | CMF1.07MHFTR-ND | 5,07976 zł | Parametric Equivalent |
| CMF551M0700FKEA | Vishay Dale | 0 | CMF551M0700FKEA-ND | 2,23124 zł | Parametric Equivalent |
| CMF551M0700FKEB | Vishay Dale | 0 | CMF551M0700FKEB-ND | 3,38235 zł | Parametric Equivalent |
| RNF12FTD1M07 | Stackpole Electronics Inc | 0 | RNF12FTD1M07-ND | 0,11979 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28152 zł | 2 281,52 zł |
| Unit Price without VAT: | 2,28152 zł |
|---|---|
| Unit Price with VAT: | 2,80627 zł |



