Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551K4700FHRE | |
|---|---|
DigiKey Part Number | CMF551K4700FHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551K4700FHRE |
Description | RES 1.47K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 1.47 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551K4700FHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF701K4700FHEA | Vishay Dale | 0 | CMF701K4700FHEA-ND | 2,55441 zł | Upgrade |
| CMF551K4700DHEA | Vishay Dale | 0 | CMF551K4700DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF551K4700DHEB | Vishay Dale | 0 | CMF551K4700DHEB-ND | 1,48433 zł | Parametric Equivalent |
| CMF551K4700FEEA | Vishay Dale | 0 | CMF551K4700FEEA-ND | 1,09924 zł | Parametric Equivalent |
| CMF551K4700FEEB | Vishay Dale | 0 | CMF551K4700FEEB-ND | 1,89910 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38588 zł | 1 929,40 zł |
| Unit Price without VAT: | 0,38588 zł |
|---|---|
| Unit Price with VAT: | 0,47463 zł |


