Upgrade
Parametric Equivalent
Parametric Equivalent

CMF5517K400DHRE | |
|---|---|
DigiKey Part Number | CMF5517K400DHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5517K400DHRE |
Description | RES 17.4K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5517K400DHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5517K400BEBF70 | Vishay Dale | 0 | CMF5517K400BEBF70-ND | 15,76400 zł | Upgrade |
| CMF5517K400DHEA | Vishay Dale | 0 | CMF5517K400DHEA-ND | 0,91425 zł | Parametric Equivalent |
| CMF5517K400DHEB | Vishay Dale | 0 | CMF5517K400DHEB-ND | 1,48433 zł | Parametric Equivalent |


