Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF601M0000FER6 | |
|---|---|
DigiKey Part Number | CMF1.00MFKTR-ND - Tape & Reel (TR) CMF1.00MFKCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601M0000FER6 |
Description | RES 1.00M OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601M0000FER6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601M0000DEEA | Vishay Dale | 0 | CMF601M0000DEEA-ND | 2,87840 zł | Parametric Equivalent |
| CMF601M0000FEEA | Vishay Dale | 0 | CMF601M0000FEEA-ND | 2,51607 zł | Parametric Equivalent |
| CMF601M0000FEEB | Vishay Dale | 0 | CMF601M0000FEEB-ND | 2,76032 zł | Parametric Equivalent |


