Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5514K500BHEA | |
|---|---|
DigiKey Part Number | CMF5514K500BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5514K500BHEA |
Description | RES 14.5K OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5514K500BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5514K500BHBF | Vishay Dale | 0 | CMF5514K500BHBF-ND | 11,92040 zł | Direct |
| CMF5514K500BEEA | Vishay Dale | 0 | CMF5514K500BEEA-ND | 2,02964 zł | Parametric Equivalent |
| CMF5514K500BEEB | Vishay Dale | 0 | CMF5514K500BEEB-ND | 3,18827 zł | Parametric Equivalent |
| CMF5514K500BERE | Vishay Dale | 0 | CMF5514K500BERE-ND | 1,47970 zł | Parametric Equivalent |
| CMF5514K500BHEB | Vishay Dale | 0 | CMF5514K500BHEB-ND | 2,32052 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,55129 zł | 7 756,45 zł |
| Unit Price without VAT: | 1,55129 zł |
|---|---|
| Unit Price with VAT: | 1,90809 zł |


