CMF55126K00BHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 2,02964 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 3,18827 zł
Datasheet
126 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55126K00BHEK

DigiKey Part Number
CMF55126K00BHEK-ND
Manufacturer
Manufacturer Product Number
CMF55126K00BHEK
Description
RES 126K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
126 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55126K00BHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55126K00BEEAVishay Dale0CMF55126K00BEEA-ND2,02964 złParametric Equivalent
CMF55126K00BEEBVishay Dale0CMF55126K00BEEB-ND3,18827 złParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10011,92040 zł1 192,04 zł
Manufacturers Standard Package
Unit Price without VAT:11,92040 zł
Unit Price with VAT:14,66209 zł