CMF5510R000JKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,22521 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 3,51959 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,21754 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 852
Unit Price: 7,25000 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 916
Unit Price: 2,15000 zł
Datasheet
10 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5510R000JKR6

DigiKey Part Number
CMF5510R000JKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5510R000JKR6
Description
RES 10 OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
10 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5510R000JKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5510R000JKRE70Vishay Dale0CMF5510R000JKRE70-ND0,22521 złDirect
CMF5510R000BER670Vishay Dale0CMF5510R000BER670-ND3,51959 złUpgrade
CMF5510R000BERE70Vishay Dale0CMF5510R000BERE70-ND2,21754 złUpgrade
CMF5510R000FKBF39Vishay Dale852541-CMF5510R000FKBF39-ND7,25000 złUpgrade
CMF5510R000FKR6Vishay Dale916541-CMF5510R000FKR6CT-ND2,15000 złUpgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types