Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF5510K000CHRE | |
|---|---|
DigiKey Part Number | CMF5510K000CHRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5510K000CHRE |
Description | RES 10K OHM 1/2W .25% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5510K000CHRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5510K000BEBF | Vishay Dale | 84 | 541-CMF5510K000BEBF-ND | 25,53000 zł | Upgrade |
| CMF5510K000BEBF70 | Vishay Dale | 0 | CMF5510K000BEBF70-ND | 15,76400 zł | Upgrade |
| CMF5510K000CEEA | Vishay Dale | 0 | CMF5510K000CEEA-ND | 1,82651 zł | Parametric Equivalent |
| CMF5510K000CEEB | Vishay Dale | 0 | CMF5510K000CEEB-ND | 2,86399 zł | Parametric Equivalent |
| CMF5510K000CHEA | Vishay Dale | 0 | CMF5510K000CHEA-ND | 1,34350 zł | Parametric Equivalent |


