
CMF55100R00JKR6 | |
|---|---|
DigiKey Part Number | 541-CMF55100R00JKR6TR-ND - Tape & Reel (TR) 541-CMF55100R00JKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF55100R00JKR6 |
Description | RES 100 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55100R00JKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100R00BER670 | Vishay Dale | 0 | CMF55100R00BER670-ND | 3,51959 zł | Upgrade |
| CMF55100R00BERE70 | Vishay Dale | 0 | CMF55100R00BERE70-ND | 2,21754 zł | Upgrade |
| CMF55100R00BHR670 | Vishay Dale | 0 | CMF55100R00BHR670-ND | 2,60933 zł | Upgrade |
| CMF55100R00BHRE70 | Vishay Dale | 0 | CMF55100R00BHRE70-ND | 1,69633 zł | Upgrade |
| CMF55100R00FEKA | Vishay Dale | 0 | CMF55100R00FEKA-ND | 0,76850 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,64100 zł | 16,41 zł |
| 25 | 1,39760 zł | 34,94 zł |
| 50 | 1,24380 zł | 62,19 zł |
| 100 | 1,11390 zł | 111,39 zł |
| 250 | 0,97108 zł | 242,77 zł |
| 500 | 0,88176 zł | 440,88 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

