
CMF508K4500FHEB | |
|---|---|
DigiKey Part Number | CMF8.45KQFTR-ND - Tape & Reel (TR) CMF8.45KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF508K4500FHEB |
Description | RES 8.45K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.45 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF508K4500FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 zł | 5,46 zł |
| 10 | 3,59400 zł | 35,94 zł |
| 25 | 3,08680 zł | 77,17 zł |
| 50 | 2,76780 zł | 138,39 zł |
| 100 | 2,49700 zł | 249,70 zł |
| 250 | 2,19988 zł | 549,97 zł |
| 500 | 2,01394 zł | 1 006,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,85594 zł | 1 855,94 zł |
| 2 000 | 1,72170 zł | 3 443,40 zł |
| 3 000 | 1,65275 zł | 4 958,25 zł |
| 5 000 | 1,57475 zł | 7 873,75 zł |
| 7 000 | 1,52828 zł | 10 697,96 zł |
| 10 000 | 1,48288 zł | 14 828,80 zł |
| Unit Price without VAT: | 5,46000 zł |
|---|---|
| Unit Price with VAT: | 6,71580 zł |

