CMF50619K00FKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,22240 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7 601
Unit Price: 0,36000 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,06277 zł
Datasheet
619 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50619K00FKEB

DigiKey Part Number
CMF50619K00FKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF50619K00FKEB
Description
RES 619K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
619 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50619K00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF50619K00FKEKVishay Dale0CMF50619K00FKEK-ND14,22240 złParametric Equivalent
RNF14FTD619KStackpole Electronics Inc7 601RNF14FTD619KCT-ND0,36000 złSimilar
RNMF14FTD619KStackpole Electronics Inc0RNMF14FTD619K-ND0,06277 złSimilar
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,96188 zł5 961,88 zł
Manufacturers Standard Package
Unit Price without VAT:5,96188 zł
Unit Price with VAT:7,33311 zł