Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF505K1000FKEB | |
|---|---|
DigiKey Part Number | CMF505K1000FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF505K1000FKEB |
Description | RES 5.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF505K1000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF505K1000DHEB | Vishay Dale | 0 | CMF505K1000DHEB-ND | 2,86399 zł | Parametric Equivalent |
| CMF505K1000FKEA | Vishay Dale | 0 | CMF505K1000FKEA-ND | 1,18592 zł | Parametric Equivalent |
| RNF14FTD5K10 | Stackpole Electronics Inc | 0 | RNF14FTD5K10-ND | 0,05301 zł | Similar |
| RNMF14FAD5K10 | Stackpole Electronics Inc | 0 | RNMF14FAD5K10CT-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,69852 zł | 1 698,52 zł |
| Unit Price without VAT: | 1,69852 zł |
|---|---|
| Unit Price with VAT: | 2,08918 zł |




