
CMF50475K00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF50475K00FHEBTR-ND - Tape & Reel (TR) 541-CMF50475K00FHEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50475K00FHEB |
Description | RES 475K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50475K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 zł | 6,57 zł |
| 10 | 4,33800 zł | 43,38 zł |
| 25 | 3,73280 zł | 93,32 zł |
| 50 | 3,35380 zł | 167,69 zł |
| 100 | 3,03100 zł | 303,10 zł |
| 250 | 2,67716 zł | 669,29 zł |
| 500 | 2,45574 zł | 1 227,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,80704 zł | 2 807,04 zł |
| 2 000 | 2,61472 zł | 5 229,44 zł |
| 3 000 | 2,51595 zł | 7 547,85 zł |
| 5 000 | 2,40424 zł | 12 021,20 zł |
| 7 000 | 2,33767 zł | 16 363,69 zł |
| 10 000 | 2,27265 zł | 22 726,50 zł |
| Unit Price without VAT: | 6,57000 zł |
|---|---|
| Unit Price with VAT: | 8,08110 zł |

